Socket 12 Point Socket 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33729

DigiKey Part Number
431-33729-ND
Manufacturer
Manufacturer Product Number
33729
Description
SOCKET 12 POINT 14MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
14mm
Drive Size
3/8"
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,83000 €4,83 €
Unit Price without VAT:4,83000 €
Unit Price with VAT:5,74770 €