Socket 12 Point Socket 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33728

DigiKey Part Number
431-33728-ND
Manufacturer
Manufacturer Product Number
33728
Description
SOCKET 12 POINT 13MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket 13mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
13mm
Drive Size
3/8"
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,62000 €4,62 €
Unit Price without VAT:4,62000 €
Unit Price with VAT:5,49780 €