Socket 12 Point Socket 12mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33727

DigiKey Part Number
431-33727-ND
Manufacturer
Manufacturer Product Number
33727
Description
SOCKET 12 POINT 12MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket 12mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
12mm
Drive Size
3/8"
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
34,54667 €13,64 €
Manufacturers Standard Package
Unit Price without VAT:4,54667 €
Unit Price with VAT:5,41054 €