MFR Recommended

33650 | |
|---|---|
DigiKey Part Number | 431-33650-ND |
Manufacturer | |
Manufacturer Product Number | 33650 |
Description | 12 POINT - 3/8" DRIVE DEEP SOCKE |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 10mm |
Category | Tip Type 12 Point Socket |
Manufacturer Wiha | Size 10mm |
Packaging Box | Drive Size 3/8" |
Part Status Obsolete | Features Chrome Finish |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33753 | Wiha | 0 | 431-33753-ND | 5,63000 € | MFR Recommended |


