13mm Hex Socket Nut Driver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13mm Hex Socket Nut Driver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33622

DigiKey Part Number
431-2394-ND
Manufacturer
Manufacturer Product Number
33622
Description
NUT DRIVER HEX SOCKET 13MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
13mm Hex Socket Nut Driver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
13mm
Length - Blade
4.92" (125.0mm)
Length - Overall
-
Features
Deep Socket, Impact Resistant, Nickel Plated, T-Handle
Weight
0.27 lb (122.47 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,19000 €8,19 €
Manufacturers Standard Package
Unit Price without VAT:8,19000 €
Unit Price with VAT:9,74610 €