8mm Hex Socket Nut Driver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8mm Hex Socket Nut Driver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33606

DigiKey Part Number
33606-ND
Manufacturer
Manufacturer Product Number
33606
Description
NUT DRIVER HEX SOCKET 8MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8mm Hex Socket Nut Driver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
8mm
Packaging
Bulk
Length - Blade
4.92" (125.0mm)
Part Status
Active
Features
Deep Socket, Impact Resistant, Nickel Plated, T-Handle
Tool Type
Nut Driver
Weight
0.18 lb (81.65 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,44000 €7,44 €
Manufacturers Standard Package
Unit Price without VAT:7,44000 €
Unit Price with VAT:8,85360 €