



33532 | |
|---|---|
DigiKey Part Number | 33532-ND |
Manufacturer | |
Manufacturer Product Number | 33532 |
Description | SCREWDRIVER SET PHIL SLOT 2PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 2 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 16,76333 € | 50,29 € |
| Unit Price without VAT: | 16,76333 € |
|---|---|
| Unit Price with VAT: | 19,94836 € |

