



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Benchtop Stand | |
Features | Ball End, Black Finish, Soft Grip, T-Handle | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,41000 € | 71,41 € |
| Unit Price without VAT: | 71,41000 € |
|---|---|
| Unit Price with VAT: | 84,97790 € |


