



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 1/4" | |
Length - Overall | 6.93" (176.0mm) | |
Features | Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,43200 € | 94,32 € |
| Unit Price without VAT: | 9,43200 € |
|---|---|
| Unit Price with VAT: | 11,22408 € |

