Hex Key T-Handle 5/32" 6.93" (176.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 5/32" 6.93" (176.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33481

DigiKey Part Number
33481-ND
Manufacturer
Manufacturer Product Number
33481
Description
HEX T-HANDLE 5/32"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 5/32" 6.93" (176.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
5/32"
Series
Length - Overall
6.93" (176.0mm)
Packaging
Box
Features
Ergonomic, Insulated to 1000V, Soft Grip
Part Status
Active
Weight
0.09 lb (40.82 g)
Tool Type
T-Handle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,71000 €7,71 €
Unit Price without VAT:7,71000 €
Unit Price with VAT:9,17490 €