



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 3/8" | |
Length - Overall | 7.01" (178.0mm) | |
Features | Chamfered End, Ergonomic, Impact Resistant, Nickel Plated | |
Weight | 0.39 lb (176.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,13100 € | 91,31 € |
| Unit Price without VAT: | 9,13100 € |
|---|---|
| Unit Price with VAT: | 10,86589 € |


