



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 10mm | |
Length - Overall | 7.52" (191.0mm) | |
Features | Chamfered End, Ergonomic, Insulated to 1000V | |
Weight | 0.46 lb (208.65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,18400 € | 131,84 € |
| Unit Price without VAT: | 13,18400 € |
|---|---|
| Unit Price with VAT: | 15,68896 € |

