



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 4mm | |
Length - Overall | - | |
Features | Ball End, Black Finish, Ergonomic, Soft Grip | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,24100 € | 52,41 € |
| Unit Price without VAT: | 5,24100 € |
|---|---|
| Unit Price with VAT: | 6,23679 € |

