



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 4mm | |
Length - Overall | 6.93" (176.0mm) | |
Features | Chamfered End, Ergonomic, Insulated to 1000V | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,94300 € | 79,43 € |
| Unit Price without VAT: | 7,94300 € |
|---|---|
| Unit Price with VAT: | 9,45217 € |

