Hex Key T-Handle 8mm 14.65" (372.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 8mm 14.65" (372.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33434

DigiKey Part Number
33434-ND
Manufacturer
Manufacturer Product Number
33434
Description
HEX T-HANDLE 8MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 8mm 14.65" (372.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
8mm
Packaging
Bulk
Length - Overall
14.65" (372.0mm)
Part Status
Active
Features
Chamfered End, Ergonomic, Impact Resistant, Nickel Plated
Tool Type
T-Handle
Weight
0.48 lb (217.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,23000 €11,23 €
Unit Price without VAT:11,23000 €
Unit Price with VAT:13,36370 €