



Category | Tip Type Hex |
Manufacturer Wiha | Size 7/32" |
Packaging Bulk | Features Ball End, Black Finish, Ergonomic, Soft Grip |
Part Status Active | Weight 0.2 lb (90.72 g) |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,72000 € | 57,20 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |

