Hex Key T-Handle 12mm 9.37" (238.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 12mm 9.37" (238.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33429

DigiKey Part Number
33429-ND
Manufacturer
Manufacturer Product Number
33429
Description
HEX T-HANDLE 12MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 12mm 9.37" (238.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
12mm
Packaging
Bag
Length - Overall
9.37" (238.0mm)
Part Status
Active
Features
Ball End, Black Finish, Chamfered End, Ergonomic, Nickel Plated
Tool Type
T-Handle
Weight
0.58 lb (263.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1012,47700 €124,77 €
Manufacturers Standard Package
Unit Price without VAT:12,47700 €
Unit Price with VAT:14,84763 €