Hex Key T-Handle 5/32"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 5/32"
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33428

DigiKey Part Number
33428-ND
Manufacturer
Manufacturer Product Number
33428
Description
HEX T-HANDLE 5/32"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 5/32"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
5/32"
Packaging
Bulk
Features
Ball End, Black Finish, Ergonomic, Soft Grip
Part Status
Active
Weight
0.09 lb (40.82 g)
Tool Type
T-Handle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,49000 €4,49 €
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,34310 €