



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 10mm | |
Length - Overall | - | |
Features | Chamfered End, Ergonomic, Impact Resistant, Nickel Plated | |
Weight | 0.34 lb (154.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,40600 € | 94,06 € |
| Unit Price without VAT: | 9,40600 € |
|---|---|
| Unit Price with VAT: | 11,19314 € |

