



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 8mm | |
Length - Overall | 9.13" (232.0mm) | |
Features | Chamfered End, Ergonomic, Impact Resistant, Nickel Plated | |
Weight | 0.29 lb (131.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,63400 € | 76,34 € |
| Unit Price without VAT: | 7,63400 € |
|---|---|
| Unit Price with VAT: | 9,08446 € |


