Hex Key T-Handle 6mm 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 6mm 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33415

DigiKey Part Number
33415-ND
Manufacturer
Manufacturer Product Number
33415
Description
HEX T-HANDLE 6MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 6mm 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
6mm
Packaging
Bulk
Length - Overall
5.91" (150.0mm)
Part Status
Active
Features
Ergonomic, Nickel Plated, Magnetic, Soft Grip
Tool Type
T-Handle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
105,37100 €53,71 €
Manufacturers Standard Package
Unit Price without VAT:5,37100 €
Unit Price with VAT:6,39149 €