Socket 6 Point Socket Deep Socket 11mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33348

DigiKey Part Number
431-33348-ND
Manufacturer
Manufacturer Product Number
33348
Description
SOCKET 6 POINT DEEP SOCKET 11MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 11mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
11mm
Drive Size
1/4"
Length
-
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,89000 €4,89 €
Unit Price without VAT:4,89000 €
Unit Price with VAT:5,81910 €