
33325 | |
|---|---|
DigiKey Part Number | 431-33325-ND |
Manufacturer | |
Manufacturer Product Number | 33325 |
Description | SOCKET 6 POINT 11MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 11mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 11mm | |
Drive Size | 1/4" | |
Length | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4,54667 € | 13,64 € |
| Unit Price without VAT: | 4,54667 € |
|---|---|
| Unit Price with VAT: | 5,41054 € |

