Socket 6 Point Socket 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33322

DigiKey Part Number
431-33322-ND
Manufacturer
Manufacturer Product Number
33322
Description
SOCKET 6 POINT 9MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket 9mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
9mm
Drive Size
1/4"
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,38000 €4,38 €
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,21220 €