Socket 6 Point Socket 6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33319

DigiKey Part Number
431-33319-ND
Manufacturer
Manufacturer Product Number
33319
Description
SOCKET 6 POINT 6MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket 6mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
6mm
Drive Size
1/4"
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,44000 €4,44 €
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,28360 €