Pipe Wrench 6" 22.05" (560.1mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pipe Wrench 6" 22.05" (560.1mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32980

DigiKey Part Number
32980-ND
Manufacturer
Manufacturer Product Number
32980
Description
WRENCH PIPE 6" 22.05"
Customer Reference
Detailed Description
Pipe Wrench 6" 22.05" (560.1mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Wiha
End - Size
6"
Packaging
Box
Length
22.05" (560.1mm)
Part Status
Obsolete
End Detail
Angled 90°
Tool Type
Pipe
Weight
6 lbs (2.7 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.