Pipe Wrench 1.5" 12.20" (309.9mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pipe Wrench 1.5" 12.20" (309.9mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32978

DigiKey Part Number
32978-ND
Manufacturer
Manufacturer Product Number
32978
Description
WRENCH PIPE 1.5" 12.2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pipe Wrench 1.5" 12.20" (309.9mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Pipe
Measurement Type
SAE (Standard)
End - Size
1.5"
Length
12.20" (309.9mm)
Finish
-
End Detail
Angled 90°
Torque
-
Features
-
Weight
2.2 lbs (997.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
158,80000 €58,80 €
Manufacturers Standard Package
Unit Price without VAT:58,80000 €
Unit Price with VAT:69,97200 €