Pipe Wrench 2.1" 16.77" (426.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pipe Wrench 2.1" 16.77" (426.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32975

DigiKey Part Number
32975-ND
Manufacturer
Manufacturer Product Number
32975
Description
WRENCH PIPE 2.1" 16.77"
Customer Reference
Detailed Description
Pipe Wrench 2.1" 16.77" (426.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Pipe
Measurement Type
SAE (Standard)
End - Size
2.1"
Length
16.77" (426.0mm)
Finish
-
End Detail
Angled 45°
Torque
-
Features
-
Weight
2.1 lbs (952.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.