Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32967

DigiKey Part Number
32967-ND
Manufacturer
Manufacturer Product Number
32967
Description
PLIERS ADJUSTABLE 10"
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Serrated 10.00" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Adjustable (Water Pump)
Tip Type
-
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic, Non-Slip, Slide Lock, Soft Grips
Length
10.00" (254.0mm)
Weight
0.79 lb (358.34 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.