


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 7.87" (200.0mm) | |
Features | Ergonomic, High Leverage | |
Capacity | 4 AWG | |
Weight | 0.64 lb (290.3 g) |

