Shears (Scissors) Insulated to 1000V, Notched Blades
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shears (Scissors) Insulated to 1000V, Notched Blades
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32951

DigiKey Part Number
32951W-ND
Manufacturer
Manufacturer Product Number
32951
Description
CUTTER SHEARS TAPERED CROSS 6.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Shears (Scissors) Insulated to 1000V, Notched Blades
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Shears (Scissors)
Features
Insulated to 1000V, Notched Blades
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,10000 €30,10 €
Unit Price without VAT:30,10000 €
Unit Price with VAT:35,81900 €