Standard Pliers Flat Nose Serrated 9.50" (241.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32948

DigiKey Part Number
431-32948-ND
Manufacturer
Manufacturer Product Number
32948
Description
INSULATED NE STYLE LINEMANS PLIE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Serrated 9.50" (241.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Includes Crimper, Soft Grips
Length
9.50" (241.3mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,99000 €36,99 €
Unit Price without VAT:36,99000 €
Unit Price with VAT:44,01810 €