



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Ergonomic, Includes Cutter, Insulated to 1000V, Non-Slip, Soft Grips | |
Length | 8.00" (203.2mm) | |
Weight | 0.92 lb (417.3 g) |

