Side (Diagonal) Cutter Oval 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval 7.87" (200.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32929

DigiKey Part Number
32929-ND
Manufacturer
Manufacturer Product Number
32929
Description
CUTTER SIDE OVAL 7.87"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Side (Diagonal)
Shape
Oval
Cut Edge
-
Length - Overall
7.87" (200.0mm)
Features
Ergonomic, Insulated to 1000V
Capacity
6 AWG
Weight
0.8 lb (362.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.