Standard Pliers Long Nose 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Long Nose 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32926

DigiKey Part Number
32926-ND
Manufacturer
Manufacturer Product Number
32926
Description
PLIERS LONG NOSE 6.3"
Customer Reference
Detailed Description
Standard Pliers Long Nose 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
-
Features
Ergonomic, Includes Cutter, Insulated to 1000V, Non-Slip, Soft Grips
Length
6.30" (160.0mm)
Weight
0.36 lb (163.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
320,68667 €62,06 €
Manufacturers Standard Package
Unit Price without VAT:20,68667 €
Unit Price with VAT:24,61714 €