32919 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Swanstrom Tools USA
In Stock: 0
Unit Price: 57,58167 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32919

DigiKey Part Number
32919-ND
Manufacturer
Manufacturer Product Number
32919
Description
PLIERS LONG NOSE 6.3"
Customer Reference
Detailed Description
Standard Pliers Long Nose Partially Serrated 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Partially Serrated
Features
Ergonomic, Includes Cutter, Non-Slip, Soft Grips
Length
6.30" (160.0mm)
Weight
0.32 lb (145.15 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes