
32902 | |
|---|---|
DigiKey Part Number | 431-32902-ND |
Manufacturer | |
Manufacturer Product Number | 32902 |
Description | INSULATED CABLE CUTTER 160MM |
Customer Reference | |
Detailed Description | Torx® Bit, Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit, Screwdriver Set | |
Tip Type | Torx® | |
Includes | Magnetizer | |
Features | - | |
Weight | - |

