
32901 | |
|---|---|
DigiKey Part Number | 431-32901-ND |
Manufacturer | |
Manufacturer Product Number | 32901 |
Description | INSULATED BENT PLIER W CUTTER 20 |
Customer Reference | |
Detailed Description | Phillips, Pozidriv®, Slotted, Torx® Bit, Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit, Screwdriver Set | |
Tip Type | Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Canvas Pouch, Handle, Magnetizer | |
Features | Insulated to 1000V, Magnetic | |
Weight | - |

