Image for 32900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32900

DigiKey Part Number
431-32900-ND
Manufacturer
Manufacturer Product Number
32900
Description
INSULATED COMBO PLIER 225MM
Customer Reference
Detailed Description
Combination Pliers Flat Nose Serrated 9.00" (228.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic, Includes Cutter, Non-Slip, Soft Grips
Length
9.00" (228.6mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
337,11333 €111,34 €
Manufacturers Standard Package
Unit Price without VAT:37,11333 €
Unit Price with VAT:44,16486 €