Side (Diagonal) Cutter Oval 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32861

DigiKey Part Number
32861W-ND
Manufacturer
Manufacturer Product Number
32861
Description
CUTTER SIDE OVAL 6.3"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Oval
Manufacturer
Wiha
Length - Overall
6.30" (160.0mm)
Packaging
Box
Features
Insulated to 1000V, Notched Blades
Part Status
Obsolete
Capacity
6 AWG
Type
Side (Diagonal)
Weight
0.54 lb (244.94 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.