Side (Diagonal) Cutter Oval Bevel 8.00" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval Bevel 8.00" (203.2mm)
32838
32838
Wiha Tools USA

32838

DigiKey Part Number
431-1072-ND
Manufacturer
Manufacturer Product Number
32838
Description
CUTTER SIDE OVAL BEVEL 8"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Bevel 8.00" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Bevel
Length - Overall
8.00" (203.2mm)
Features
High Leverage, Insulated to 1000V
Capacity
4 AWG
Weight
0.64 lb (290.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.