



32837 | |
|---|---|
DigiKey Part Number | 32837W-ND |
Manufacturer | |
Manufacturer Product Number | 32837 |
Description | CUTTER SIDE OVAL 8" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 8.00" (203.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 8.00" (203.2mm) | |
Features | Chrome Finish, Insulated to 1000V, Soft Grips | |
Capacity | 2mm Piano Wire | |
Weight | 0.78 lb (353.8 g) |

