Side (Diagonal) Cutter Oval Bevel 7.09" (180.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval Bevel 7.09" (180.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32836

DigiKey Part Number
431-1873-ND
Manufacturer
Manufacturer Product Number
32836
Description
CUTTER SIDE OVAL BEVEL 7.09"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Bevel 7.09" (180.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cut Edge
Bevel
Manufacturer
Wiha
Length - Overall
7.09" (180.0mm)
Packaging
Bulk
Features
High Leverage, Insulated to 1000V
Part Status
Obsolete
Capacity
5 AWG
Type
Side (Diagonal)
Weight
0.57 lb (258.55 g)
Shape
Oval
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.