Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32835

DigiKey Part Number
32835W-ND
Manufacturer
Manufacturer Product Number
32835
Description
CUTTER SIDE OVAL SEMI FLUSH 6.3"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Semi Flush 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Semi Flush
Length - Overall
6.30" (160.0mm)
Features
High Leverage, Insulated to 1000V
Capacity
6 AWG
Weight
0.54 lb (244.94 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.