



32833 | |
|---|---|
DigiKey Part Number | 32833-ND |
Manufacturer | |
Manufacturer Product Number | 32833 |
Description | PLIERS SET FLAT NOSE 9.5" |
Customer Reference | |
Detailed Description | Pliers Set Pliers Flat Nose Serrated 9.50" (241.3mm) |
Category | Tip Shape Straight |
Manufacturer Wiha | Jaw Type Serrated |
Packaging Bulk | Features High Leverage, Includes Cutter, Insulated to 1000V, Soft Grips |
Part Status Obsolete | Length 9.50" (241.3mm) |
Tool Type Pliers Set | Weight 1.1 lbs (499 g) |
Tip Type Flat Nose |

