



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 5.50" (140.0mm) | |
Features | Ergonomic, Insulated to 1000V | |
Capacity | 6 AWG | |
Weight | 0.47 lb (213.19 g) |

