



32828 | |
|---|---|
DigiKey Part Number | 32828-ND |
Manufacturer | |
Manufacturer Product Number | 32828 |
Description | CUTTER CABLE OVAL CROSS BLADES |
Customer Reference | |
Detailed Description | Cable Cutter Oval 7.87" (200.0mm) |
Category | Shape Oval |
Manufacturer Wiha | Length - Overall 7.87" (200.0mm) |
Packaging Bulk | Features Chrome Finish, Insulated to 1000V, Serrated, Soft Grips |
Part Status Obsolete | Capacity 20mm Dia |
Type Cable |

