



32821 | |
|---|---|
DigiKey Part Number | 431-1871-ND |
Manufacturer | |
Manufacturer Product Number | 32821 |
Description | PLIERS COMBO FLAT NOSE 9.0" |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.00" (228.6mm) |
Category | Tip Shape Straight |
Manufacturer Wiha | Jaw Type Partially Serrated |
Packaging Bulk | Features Ergonomic, Includes Crimper, Includes Cutter, Insulated to 1000V, Soft Grips |
Part Status Obsolete | Length 9.00" (228.6mm) |
Tool Type Combination | Weight 0.88 lb (399.16 g) |
Tip Type Flat Nose |

