



Category | Tip Shape Straight |
Manufacturer Wiha | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic, Includes Cutter, Insulated to 1000V, Non-Slip, Soft Grips |
Part Status Obsolete | Length 8.00" (203.2mm) |
Tool Type Combination | Weight 0.72 lb (326.59 g) |
Tip Type Flat Nose |



