32808 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 66
Unit Price: 28,38000 €
Datasheet

Direct


Weidmüller
In Stock: 0
Unit Price: 51,44000 €
Datasheet
Standard Pliers Long Nose Serrated 8.00" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Long Nose Serrated 8.00" (203.2mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32808

DigiKey Part Number
431-1078-ND
Manufacturer
Manufacturer Product Number
32808
Description
PLIERS LONG NOSE 8"
Customer Reference
Detailed Description
Standard Pliers Long Nose Serrated 8.00" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic, Includes Cutter, Insulated to 1000V, Non-Slip, Soft Grips
Length
8.00" (203.2mm)
Weight
0.42 lb (190.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes